Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1986484-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.78R5917
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 296+ | $13.450 |
Price for:Each
Minimum: 296
Multiple: 296
$3,981.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1986484-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.78R5917
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions11Positions
Wire Size (AWG)24AWG to 14AWG
Wire Size AWG Min24AWG
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Wire Connection MethodScrew
Rated Current16A
Rated Voltage300V
Product Range-
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
24AWG to 14AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
To Be Advised
No. of Positions
11Positions
Wire Size AWG Min
24AWG
Conductor Area CSA
2mm²
Rated Current
16A
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
