Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2008552-2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.47X2053
Your Part Number
2,164 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.717 |
| 10+ | $0.609 |
| 25+ | $0.532 |
| 50+ | $0.502 |
| 100+ | $0.472 |
| 500+ | $0.421 |
| 1000+ | $0.402 |
| 5000+ | $0.383 |
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2008552-2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.47X2053
Technical Datasheet
Pitch Spacing8.25mm
No. of Positions3Positions
Wire Size AWG Min18AWG
Wire Size AWG Max16AWG
Conductor Area CSA-
Wire Connection MethodClamp
Rated Current2A
Rated Voltage600V
Block OrientationThrough Hole Vertical
Product Range-
SVHCNo SVHC (04-Feb-2026)
Alternatives for 1-2008552-2
2 Products Found
Technical Specifications
Pitch Spacing
8.25mm
Wire Size AWG Min
18AWG
Conductor Area CSA
-
Rated Current
2A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
No. of Positions
3Positions
Wire Size AWG Max
16AWG
Wire Connection Method
Clamp
Rated Voltage
600V
Product Range
-
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
