Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2032757-6Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17X8758
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5+ | $154.150 |
| 10+ | $148.490 |
| 25+ | $143.640 |
| 50+ | $139.590 |
| 100+ | $133.130 |
Price for:Each
Minimum: 5
Multiple: 5
$770.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2032757-6Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17X8758
Technical Datasheet
Connector Type ASFP+ 20 Position Plug
Connector to ConnectorSFP+ Plug to SFP+ Plug
Cable Length - Metric15m
Connector Type BSFP+ 20 Position Plug
Cable Length - Imperial50ft
Jacket ColorBlack
Product Range-
SVHCMedium-chain chlorinated paraffins (MCCP) (14-Jun-2023)
Technical Specifications
Connector Type A
SFP+ 20 Position Plug
Cable Length - Metric
15m
Cable Length - Imperial
50ft
Product Range
-
Connector to Connector
SFP+ Plug to SFP+ Plug
Connector Type B
SFP+ 20 Position Plug
Jacket Color
Black
SVHC
Medium-chain chlorinated paraffins (MCCP) (14-Jun-2023)
Technical Docs (3)
Alternatives for 1-2032757-6
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Medium-chain chlorinated paraffins (MCCP) (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
