Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2199230-6Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.
Full Reel17AH9691
Re-Reel32AH7169RL
Cut Tape32AH7169
Your Part Number
4,668 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.590 | $2.59 |
| Total Price | $2.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
| 10+ | $2.360 |
| 25+ | $2.210 |
| 50+ | $2.120 |
| 100+ | $2.000 |
| 250+ | $1.870 |
| 500+ | $1.800 |
| 1000+ | $1.700 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $3.200 |
| 3000+ | $2.890 |
| 5000+ | $2.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2199230-6Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.
Full Reel17AH9691
Re-Reel32AH7169RL
Cut Tape32AH7169
Technical Datasheet
Card Edge Connector TypeDual Side
No. of Contacts67Contacts
Card Thickness-
Pitch Spacing0.5mm
No. of Contacts67 Contacts
Connector MountingSurface Mount
No. of Rows2Rows
Connector Body OrientationRight Angle
Contact Termination TypeSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Contact Plating - Mating SideGold Plated Contacts
Connector Body MaterialThermoplastic Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
-
Gender
Receptacle
Connector Mounting
Surface Mount
Connector Body Orientation
Right Angle
Contact Material
Copper Alloy
Contact Plating - Mating Side
Gold Plated Contacts
Product Range
-
No. of Contacts
67Contacts
Pitch Spacing
0.5mm
No. of Contacts
67 Contacts
No. of Rows
2Rows
Contact Termination Type
Surface Mount
Contact Plating
Gold Plated Contacts
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 1-2199230-6
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
