Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2199230-6Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.70AC8801
Product RangeM.2 (NGFF) Series
Your Part Number
1,125 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.710 |
| 10+ | $2.460 |
| 25+ | $2.300 |
| 50+ | $2.200 |
| 100+ | $2.080 |
| 250+ | $1.940 |
| 500+ | $1.870 |
| 1000+ | $1.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2199230-6Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.70AC8801
Product RangeM.2 (NGFF) Series
Technical Datasheet
Card Edge Connector TypeDual Side
No. of Contacts67Contacts
Card Thickness-
Pitch Spacing0.5mm
No. of Contacts67 Contacts
Connector MountingSurface Mount
Connector Body OrientationRight Angle
Contact Termination TypeSolder
No. of Rows2Rows
Contact MaterialCopper Alloy
Contact Plating - Mating Side30µ" Gold Plated Contacts
Connector Body MaterialThermoplastic Body
Product RangeM.2 (NGFF) Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
-
No. of Contacts
67 Contacts
Connector Mounting
Surface Mount
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
67Contacts
Pitch Spacing
0.5mm
Gender
Receptacle
Connector Body Orientation
Right Angle
No. of Rows
2Rows
Contact Plating - Mating Side
30µ" Gold Plated Contacts
Product Range
M.2 (NGFF) Series
Technical Docs (3)
Alternatives for 1-2199230-6
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
