Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2329013-1Copy
Manufacturer Standard Lead Time45 weeks
Newark Part No.01AH8091
Product RangeLumawise Endurance S
Your Part Number
78 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.730 |
| 10+ | $2.920 |
| 25+ | $2.840 |
| 50+ | $2.760 |
| 100+ | $2.660 |
| 500+ | $2.520 |
| 1000+ | $2.430 |
| 2500+ | $2.340 |
Price for:Each
Minimum: 1
Multiple: 1
$3.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2329013-1Copy
Manufacturer Standard Lead Time45 weeks
Newark Part No.01AH8091
Product RangeLumawise Endurance S
Technical Datasheet
Lens Type-
Beam Type-
LED Lens ColorTransparent
Lens Diameter40mm
Lens ShapeDome
Lens MaterialPC (Polycarbonate)
Product RangeLumawise Endurance S
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (21-Jan-2025)
Technical Specifications
Lens Type
-
LED Lens Color
Transparent
Lens Shape
Dome
Product Range
Lumawise Endurance S
Beam Type
-
Lens Diameter
40mm
Lens Material
PC (Polycarbonate)
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
