Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2367216-2Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.61AK2686
Product RangeICCON Slim Series
Your Part Number
600 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.100 |
| 10+ | $11.360 |
| 25+ | $11.290 |
| 50+ | $11.230 |
| 100+ | $10.040 |
| 250+ | $8.560 |
| 500+ | $8.420 |
Price for:Each
Minimum: 1
Multiple: 1
$13.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2367216-2Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.61AK2686
Product RangeICCON Slim Series
Technical Datasheet
No. of Contacts2Contacts
Product RangeICCON Slim Series
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Right Angle
Pitch Spacing6.1mm
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
PCB Mount
Pitch Spacing
6.1mm
Contact Gender
Socket
Contact Plating
Silver Plated Contacts
No. of Rows
1Rows
Product Range
ICCON Slim Series
Contact Termination Type
Through Hole Right Angle
Gender
Receptacle
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
