Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2834074-3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.10AC9825
Product RangeSlimSeal
Your Part Number
1,196 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 10+ | $1.650 |
| 25+ | $1.540 |
| 50+ | $1.440 |
| 100+ | $1.360 |
| 250+ | $1.290 |
| 500+ | $1.220 |
| 2500+ | $1.140 |
Price for:Each
Minimum: 1
Multiple: 1
$1.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2834074-3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.10AC9825
Product RangeSlimSeal
Technical Datasheet
Product RangeSlimSeal
No. of Contacts3Contacts
No. of Positions3Positions
Pitch Spacing2.5mm
Contact Termination TypeCrimp
For Use WithAMP SlimSeal Series 1-2834067-2 Socket Contact
No. of Rows1Rows
Connector MountingCable Mount
Contact Plating-
Contact Material-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SlimSeal
No. of Positions
3Positions
Pitch Spacing
2.5mm
For Use With
AMP SlimSeal Series 1-2834067-2 Socket Contact
Connector Mounting
Cable Mount
Contact Material
-
No. of Contacts
3Contacts
Gender
Plug
Contact Termination Type
Crimp
No. of Rows
1Rows
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 1-2834074-3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
