Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2834075-2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.69AH4048
Product RangeSlimSeal Series
Your Part Number
3,833 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.915 |
| 100+ | $0.781 |
| 250+ | $0.743 |
| 500+ | $0.703 |
| 1000+ | $0.658 |
| 2500+ | $0.616 |
Price for:Each
Minimum: 10
Multiple: 10
$9.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2834075-2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.69AH4048
Product RangeSlimSeal Series
Technical Datasheet
Product RangeSlimSeal Series
No. of Contacts2Contacts
Pitch Spacing2.5mm
Contact Termination TypeCrimp
No. of Rows1Rows
Connector MountingCable Mount
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SlimSeal Series
Gender
Receptacle
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
No. of Contacts
2Contacts
Pitch Spacing
2.5mm
No. of Rows
1Rows
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1-2834075-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
