Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2834075-3Copy
Newark Part No.10AC9827
Product RangeSlimSeal
Your Part Number
5,224 In Stock
Need more?
3 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
5221 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.999 |
| 10+ | $0.850 |
| 25+ | $0.801 |
| 50+ | $0.786 |
| 100+ | $0.770 |
| 500+ | $0.682 |
| 1000+ | $0.631 |
Price for:Each
Minimum: 1
Multiple: 1
$1.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2834075-3Copy
Newark Part No.10AC9827
Product RangeSlimSeal
Technical Datasheet
Product RangeSlimSeal
No. of Contacts3Contacts
No. of Positions3Positions
Pitch Spacing2.5mm
Contact Termination TypeCrimp
For Use WithAMP SlimSeal Series 1-2834068-2 Pin Contact
No. of Rows1Rows
Connector MountingCable Mount
Contact Plating-
Contact Material-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SlimSeal
Gender
Receptacle
Pitch Spacing
2.5mm
For Use With
AMP SlimSeal Series 1-2834068-2 Pin Contact
Connector Mounting
Cable Mount
Contact Material
-
No. of Contacts
3Contacts
No. of Positions
3Positions
Contact Termination Type
Crimp
No. of Rows
1Rows
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
