Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2834331-2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel28AH6509
Re-Reel52AH7837RL
Cut Tape52AH7837
Product RangeITB Poke-In Series
Your Part Number
800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.782 | $0.00 |
| Total Price | $0.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.992 |
| 25+ | $0.938 |
| 50+ | $0.876 |
| 100+ | $0.824 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $0.782 |
| 1000+ | $0.761 |
| 2000+ | $0.742 |
| 4000+ | $0.726 |
| 6000+ | $0.706 |
| 10000+ | $0.689 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2834331-2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel28AH6509
Re-Reel52AH7837RL
Cut Tape52AH7837
Product RangeITB Poke-In Series
Technical Datasheet
Product RangeITB Poke-In Series
No. of Contacts2Contacts
Pitch Spacing6.5mm
Contact Termination TypeScrewless
No. of Rows1Rows
Connector MountingSurface Mount
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ITB Poke-In Series
Gender
Receptacle
Contact Termination Type
Screwless
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
No. of Contacts
2Contacts
Pitch Spacing
6.5mm
No. of Rows
1Rows
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 1-2834331-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
