Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No10217784-00Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.41AH6314
Product RangeAD-101 Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $107.440 |
| 5+ | $97.640 |
| 10+ | $96.330 |
| 25+ | $94.400 |
| 50+ | $92.470 |
| 100+ | $90.560 |
Price for:Each
Minimum: 1
Multiple: 1
$107.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No10217784-00Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.41AH6314
Product RangeAD-101 Series
Technical Datasheet
Flow Rate Min-
Flow Rate Max-
Supply Voltage Min5V
Supply Voltage Max24V
Product RangeAD-101 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Flow Rate Min
-
Supply Voltage Min
5V
Product Range
AD-101 Series
Flow Rate Max
-
Supply Voltage Max
24V
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for 10217784-00
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
