Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No11028362-00Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC5615
Product RangeMEAS LDT Series
Your Part Number
2,512 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.920 |
| 10+ | $5.670 |
| 25+ | $5.410 |
| 50+ | $4.960 |
| 100+ | $4.530 |
| 500+ | $4.170 |
| 1000+ | $4.000 |
| 2500+ | $3.840 |
Price for:Each
Minimum: 1
Multiple: 1
$5.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No11028362-00Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC5615
Product RangeMEAS LDT Series
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
Sensor MountingThrough Hole
Sensitivity50mV/g, 200mV/g, 400mV/g, 800mV/g
Product RangeMEAS LDT Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage Min
-
Sensor Mounting
Through Hole
Product Range
MEAS LDT Series
Supply Voltage Max
-
Sensitivity
50mV/g, 200mV/g, 400mV/g, 800mV/g
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
