Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No11030848-00Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.70K8743
Product Range44000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 200+ | $14.350 |
Price for:Each
Minimum: 200
Multiple: 200
$2,870.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No11030848-00Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.70K8743
Product Range44000 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)100kohm
Thermistor MountingThrough Hole
Product Range44000 Series
NTC MountingThrough Hole
Thermistor Case Style-
Thermistor TerminalsWire Leaded
B-Constant4144K
B-Constant Tolerance± 0.8%
NTC Case Size-
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length76mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The 44011RC is an epoxy encapsulated Precision Interchangeable NTC (Negative Temperature Coefficient) Thermistor utilizing high stability pressed-disk ceramic sensor for general applications. It is suitable for high-range temperature applications, tight tolerance instrumentation, applications requiring sensing small changes in temperature, non-condensing moisture environments and general applications requiring stability.
- Interchangeability
- Good long term stability
- High sensitivity
- Thermally conductive epoxy coating
- Allows use in applications world-wide
- <lt/>10s Time response (in air)
- 1mW/°C Dissipation constant (in air)
Applications
Sensing & Instrumentation, Safety
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
NTC Mounting
Through Hole
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 0.8%
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
-
Qualification
-
SVHC
To Be Advised
Resistance (25°C)
100kohm
Product Range
44000 Series
Thermistor Case Style
-
B-Constant
4144K
NTC Case Size
-
Probe Material
-
Lead Length
76mm
Operating Temperature Max
-
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
