Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1379675-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.17AH9802
Product RangeTH 025
Your Part Number
520 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.180 |
| 10+ | $1.880 |
| 25+ | $1.690 |
| 50+ | $1.660 |
| 100+ | $1.620 |
| 500+ | $1.530 |
| 1000+ | $1.520 |
| 2500+ | $1.510 |
Price for:Each
Minimum: 1
Multiple: 1
$2.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1379675-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.17AH9802
Product RangeTH 025
Technical Datasheet
Product RangeTH 025
No. of Positions12Positions
For Use WithAMP TH 025 Series Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
IP Rating-
Voltage Rating14VDC
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
TH 025
No. of Positions
12Positions
Connector Body Material
PBT (Polybutylene Terephthalate) Body
IP Rating
-
Current Rating
-
Gender
Plug
For Use With
AMP TH 025 Series Pin Contacts
IP Rating
-
Voltage Rating
14VDC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
