Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1393277-4Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.76K0426
Product RangeV23076 Series
Also Known AsV23076A1001C133
Your Part Number
2,798 In Stock
2,100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.520 |
| 5+ | $6.210 |
| 10+ | $5.890 |
| 25+ | $5.710 |
| 50+ | $5.610 |
| 100+ | $5.420 |
| 250+ | $5.320 |
Price for:Each
Minimum: 1
Multiple: 1
$6.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1393277-4Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.76K0426
Product RangeV23076 Series
Also Known AsV23076A1001C133
Technical Datasheet
Coil Voltage12VDC
Contact Current45A
Contact ConfigurationSPDT
Relay MountingThrough Hole
Relay TerminalsSolder
Product RangeV23076 Series
Contact Voltage DC Nom12V
Coil Resistance90ohm
Contact MaterialSilver Nickel Oxide
SVHCNo SVHC (15-Jan-2018)
Product Overview
The Power Relay K series from TE Connectivity are through hole automotive relays. These relays are used in ABS control, blower fans, car alarm, cooling fan, engine control, fuel pump, hazard warning signal, heated front screen, heated rear screen, ignition, lamps front/rear/fog light, interior lights, main switch/supply relay, seat control, seatbelt pretensioner, sun roof, turn signal, valves, window lifter and wiper control.
- SPST-NO, SPDT contact configurations
- Limiting continuous current of 45A
- Wide voltage range
- Selectable DC coil voltage of 12VDC and 24VDC
- For high current version refer to Power Relay K-S
- Open frame and sealed versions available
- Single contact type
- Rated coil power of 1.6W
Applications
Automotive, Industrial, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
Solder
Contact Voltage DC Nom
12V
Contact Material
Silver Nickel Oxide
Contact Current
45A
Relay Mounting
Through Hole
Product Range
V23076 Series
Coil Resistance
90ohm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
