Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1393277-9Copy
Newark Part No.69AH9778
Product RangeV23076 Series
Your Part Number
151 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.430 |
| 10+ | $8.140 |
| 25+ | $7.680 |
| 50+ | $7.340 |
| 100+ | $7.020 |
| 250+ | $6.640 |
Price for:Each
Minimum: 1
Multiple: 1
$9.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1393277-9Copy
Newark Part No.69AH9778
Product RangeV23076 Series
Technical Datasheet
Coil Voltage24VDC
Contact Current40A
Contact ConfigurationSPDT-CO
Relay MountingThrough Hole
Relay TerminalsPC Pin
Product RangeV23076 Series
Contact Voltage DC Nom12V
Coil Resistance362ohm
Contact MaterialSilver Tin Oxide
SVHCTo Be Advised
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPDT-CO
Relay Terminals
PC Pin
Contact Voltage DC Nom
12V
Contact Material
Silver Tin Oxide
Contact Current
40A
Relay Mounting
Through Hole
Product Range
V23076 Series
Coil Resistance
362ohm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
