Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1410142-1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.35M0227
Product RangeMULTIGIG RT
Your Part Number
150 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.670 |
| 5+ | $31.590 |
| 10+ | $29.630 |
| 25+ | $28.390 |
| 50+ | $25.740 |
| 100+ | $24.310 |
| 250+ | $23.260 |
Price for:Each
Minimum: 1
Multiple: 1
$35.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1410142-1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.35M0227
Product RangeMULTIGIG RT
Technical Datasheet
Product RangeMULTIGIG RT
No. of Contacts144Contacts
Pitch Spacing1.8mm
Contact Termination TypePress Fit
No. of Rows16Rows
Row Pitch1.8mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
MULTIGIG RT
Pitch Spacing
1.8mm
Contact Termination Type
Press Fit
Row Pitch
1.8mm
Contact Plating
Gold Plated Contacts
No. of Contacts
144Contacts
Gender
Receptacle
No. of Rows
16Rows
Contact Material
Phosphor Bronze
SVHC
Lead (04-Feb-2026)
Alternatives for 1410142-1
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
