Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1411001-1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.21R3844
Your Part Number
13,444 In Stock
Need more?
11890 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
1554 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.640 |
| 10+ | $3.090 |
| 25+ | $2.760 |
| 50+ | $2.670 |
| 100+ | $2.570 |
| 500+ | $2.490 |
| 1000+ | $2.280 |
| 2500+ | $2.100 |
Price for:Each
Minimum: 1
Multiple: 1
$3.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1411001-1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.21R3844
Technical Datasheet
Product Range-
No. of Positions8Positions
For Use WithAMP Automotive Socket Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP67
Voltage Rating-
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
No. of Positions
8Positions
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
AMP Automotive Socket Contacts
IP Rating
IP67
Current Rating
-
Technical Docs (3)
Alternatives for 1411001-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
