Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1473562-4Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.98K5716
Product RangeRITS
Your Part Number
1,959 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.980 |
| 10+ | $5.410 |
| 25+ | $5.030 |
| 50+ | $4.780 |
| 100+ | $4.500 |
| 250+ | $4.190 |
| 500+ | $4.030 |
| 1000+ | $3.800 |
Price for:Each
Minimum: 1
Multiple: 1
$5.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1473562-4Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.98K5716
Product RangeRITS
Technical Datasheet
No. of Contacts4Contacts
Product RangeRITS
Connector MountingCable Mount
Contact Termination TypeIDC / IDT
Pitch Spacing2mm
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Cable Mount
Pitch Spacing
2mm
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
No. of Rows
1Rows
Product Range
RITS
Contact Termination Type
IDC / IDT
Gender
Plug
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
