Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1513164-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70M8810
Your Part Number
311 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.600 |
| 25+ | $2.150 |
| 100+ | $2.000 |
| 250+ | $1.960 |
| 500+ | $1.920 |
| 1000+ | $1.890 |
| 2500+ | $1.840 |
| 5000+ | $1.800 |
Price for:Each
Minimum: 1
Multiple: 1
$2.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1513164-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70M8810
Technical Datasheet
Antenna Case Size16mm x 6mm
Center Frequency 12.44175GHz
Center Frequency 25.5125GHz
Product Range-
SVHCNo SVHC (04-Feb-2026)
Alternatives for 1513164-1
2 Products Found
Product Overview
1513164-1 is a surface-mount dual-band antenna intended for use in Bluetooth, and 802.11 a/b/g/n applications. This antenna provides excellent performance at a low cost.
- Minimum or no matching circuits required
- Frequency range from 2400 – 2483.5MHz, 5150 – 5875MHz
- 4dBi peak gain, 10W power handling
- Linear polarization
- 16mm (0.63") × 6mm (0.24") size
- Operating temperature range from -40°C to 85°C
Technical Specifications
Antenna Case Size
16mm x 6mm
Center Frequency 2
5.5125GHz
SVHC
No SVHC (04-Feb-2026)
Center Frequency 1
2.44175GHz
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
