Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1551920-2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.28X2643
Product RangeZQSFP+ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $7.580 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 400
$15,160.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1551920-2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.28X2643
Product RangeZQSFP+ Series
Technical Datasheet
No. of Contacts38Contacts
Connector TypeI/O
Contact Termination TypeSurface Mount
Product RangeZQSFP+ Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1551920-2 is a 1 x 1 single behind bezel zQSFP+ Cage Assembly with customer applied gasket EMI containment. The cage is made of nickel silver and is for use with QSFP cable assembly and QSFP MSA compatible transceiver.
- UL94V-0 Flammability rating
- Through-hole press-fit termination method to PC board
Applications
Industrial
Technical Specifications
No. of Contacts
38Contacts
Connector Type
I/O
Product Range
ZQSFP+ Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Copper
Alternatives for 1551920-2
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
