Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No172494-1Copy
Newark Part No.84R0930
Product RangeMark II
Your Part Number
1,140 In Stock
Need more?
72 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
1068 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 10+ | $1.170 |
| 25+ | $1.060 |
| 50+ | $1.040 |
| 100+ | $1.010 |
| 500+ | $0.917 |
| 1000+ | $0.881 |
| 2500+ | $0.835 |
Price for:Each
Minimum: 1
Multiple: 1
$1.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No172494-1Copy
Newark Part No.84R0930
Product RangeMark II
Technical Datasheet
Product RangeMark II
GenderSocket
No. of Positions5Positions
Pitch Spacing5mm
For Use WithMark II Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mark II
No. of Positions
5Positions
For Use With
Mark II Series Contacts
Gender
Socket
Pitch Spacing
5mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
