Print Page
1734035-2
USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Positions, Surface Mount, Right Angle
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1734035-2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Full Reel60R3590
Cut Tape16M3869
Your Part Number
434 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.320 | $2.32 |
| Total Price | $2.32 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.320 |
| 10+ | $2.110 |
| 25+ | $1.970 |
| 50+ | $1.840 |
| 100+ | $1.730 |
| 250+ | $1.670 |
| 500+ | $1.560 |
| 2500+ | $1.470 |
Full Reel
| Quantity | Price |
|---|---|
| 3500+ | $1.600 |
| 4000+ | $1.570 |
| 6000+ | $1.530 |
| 10000+ | $1.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1734035-2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Full Reel60R3590
Cut Tape16M3869
Technical Datasheet
USB Connector TypeMini USB Type B
USB StandardUSB 2.0
No. of Positions5Positions
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1734035-2 is a SMT mini USB type-B Receptacle. Hot pluggable, permitting attaching or detaching peripherals without power down or reboot.
- Consolidates Serial Parallel, Keyboards, Mice and Game Ports
- Compatible with Asynchronous and Isochronous Data Transfer Methods
- Polarized for Proper Orientation
- Plug-and-Play Capability
- Hot Pluggable, Permitting Attaching or Detaching Peripherals without Power Down or Reboot
- Allows for Charging
Applications
Computers & Computer Peripherals, Audio, Communications & Networking, Portable Devices
Technical Specifications
USB Connector Type
Mini USB Type B
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Product Range
-
USB Standard
USB 2.0
No. of Positions
5Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1734035-2
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
