Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1735284-2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.74AJ8413
Your Part Number
1,140 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.370 |
| 10+ | $3.570 |
| 25+ | $3.400 |
| 50+ | $3.300 |
| 100+ | $3.200 |
| 500+ | $2.990 |
| 1000+ | $2.940 |
| 2500+ | $2.870 |
Price for:Each
Minimum: 1
Multiple: 1
$4.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1735284-2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.74AJ8413
Technical Datasheet
No. of Contacts22Contacts
Contact Termination TypeSurface Mount Straight
Product Range-
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
22Contacts
Contact Termination Type
Surface Mount Straight
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Gender
Receptacle
Product Range
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
