Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1759547-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.70AC8804
Your Part Number
420 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.070 |
| 25+ | $1.670 |
| 100+ | $1.560 |
| 250+ | $1.450 |
| 500+ | $1.370 |
| 1000+ | $1.310 |
| 2500+ | $1.290 |
| 5000+ | $1.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1759547-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.70AC8804
Technical Datasheet
Card Edge Connector TypeDual Side
No. of Contacts52Contacts
Card Thickness1mm
Pitch Spacing0.8mm
No. of Contacts52 Contacts
Connector MountingSurface Mount
Connector Body OrientationRight Angle
No. of Rows2Rows
Contact Termination TypeSolder
Contact MaterialPhosphor Bronze
Contact Plating - Mating SideGold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1mm
No. of Contacts
52 Contacts
Connector Mounting
Surface Mount
No. of Rows
2Rows
Contact Material
Phosphor Bronze
Connector Body Material
LCP (Liquid Crystal Polymer) Body
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
52Contacts
Pitch Spacing
0.8mm
Gender
Receptacle
Connector Body Orientation
Right Angle
Contact Termination Type
Solder
Contact Plating - Mating Side
Gold Plated Contacts
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
