Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1761987-9Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 26R9102 |
| Product Range | Everclear Series |
| Your Part Number | |
| Technical Datasheet |
57 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.550 |
| 10+ | $7.290 |
| 25+ | $7.060 |
| 50+ | $6.810 |
| 100+ | $6.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1761987-9Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 26R9102 |
| Product Range | Everclear Series |
| Technical Datasheet | |
| No. of Contacts | 38Contacts |
| Port Configuration | 1 x 1 (Single) |
| Connector Mounting | Surface Mount |
| Product Range | Everclear Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Contacts | 38Contacts |
|---|---|
| Connector Mounting | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
| Port Configuration | 1 x 1 (Single) |
|---|---|
| Product Range | Everclear Series |
Alternatives for 1761987-9
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
