Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1827928-1Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel18AH0044 Re-Reel32AH7294RL Cut Tape32AH7294 |
| Your Part Number | |
| Technical Datasheet |
64 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.880 | $2.88 |
| Total Price | $2.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.880 |
| 10+ | $2.550 |
| 25+ | $2.450 |
| 50+ | $2.390 |
| 100+ | $2.310 |
| 250+ | $2.170 |
| 500+ | $2.070 |
| 2500+ | $1.650 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $2.580 |
| 1200+ | $2.310 |
| 2000+ | $2.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1827928-1Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel18AH0044 Re-Reel32AH7294RL Cut Tape32AH7294 |
| Technical Datasheet | |
| Battery Sizes Accepted | - |
| Battery Terminals | SMD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Battery Sizes Accepted | - |
|---|---|
| Contact Material | Copper Alloy |
| Product Range | - |
| Battery Terminals | SMD |
|---|---|
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for 1827928-1
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
