Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1877285-3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.51AC2684
Product RangeEconomy Power
Your Part Number
1,138 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.693 |
| 25+ | $0.634 |
| 100+ | $0.581 |
| 500+ | $0.531 |
| 1000+ | $0.487 |
| 2500+ | $0.439 |
| 5000+ | $0.386 |
Price for:Each
Minimum: 10
Multiple: 10
$6.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1877285-3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.51AC2684
Product RangeEconomy Power
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3.96mm
GenderHeader
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Straight
Product RangeEconomy Power
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
Gender
Header
No. of Contacts
3Contacts
Product Range
Economy Power
Contact Material
Brass
RoHS Phthalates Compliant
To Be Advised
Pitch Spacing
3.96mm
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1877285-3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
