Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1888247-1Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel51X1930 Cut Tape41X2572 |
| Your Part Number | |
| Technical Datasheet |
4,822 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.450 | $3.45 |
| Total Price | $3.45 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.450 |
| 10+ | $3.310 |
| 25+ | $3.150 |
| 50+ | $2.860 |
| 100+ | $2.640 |
| 500+ | $2.400 |
| 1000+ | $2.180 |
| 2500+ | $2.070 |
Full Reel
| Quantity | Price |
|---|---|
| 480+ | $2.410 |
| 1000+ | $2.350 |
| 2000+ | $2.280 |
| 4000+ | $2.230 |
| 6000+ | $2.180 |
| 10000+ | $2.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1888247-1Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel51X1930 Cut Tape41X2572 |
| Technical Datasheet | |
| No. of Contacts | 20Contacts |
| Port Configuration | 1 x 1 (Single) |
| Connector Mounting | Surface Mount |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Contacts | 20Contacts |
|---|---|
| Connector Mounting | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
| Port Configuration | 1 x 1 (Single) |
|---|---|
| Product Range | - |
Alternatives for 1888247-1
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
