Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1888247-1Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel60R5763 Cut Tape35M5564 |
| Your Part Number | |
| Technical Datasheet |
2,230 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.920 | $3.92 |
| Total Price | $3.92 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.920 |
| 10+ | $3.390 |
| 25+ | $3.200 |
| 50+ | $2.860 |
| 100+ | $2.740 |
| 250+ | $2.690 |
| 500+ | $2.630 |
| 1000+ | $2.580 |
Full Reel
| Quantity | Price |
|---|---|
| 2400+ | $2.660 |
| 4000+ | $2.600 |
| 6000+ | $2.540 |
| 10000+ | $2.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1888247-1Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel60R5763 Cut Tape35M5564 |
| Technical Datasheet | |
| Connector Type | SFP+ |
| No. of Contacts | 20Contacts |
| Port Configuration | 1 x 1 (Single) |
| Product Range | - |
| Connector Mounting | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 1888247-1 is a 20-position single-sided Surface Mount Receptacle with gold-plated phosphor bronze contacts and LCP housing. This connector is suitable for SFP/SFP+ cages.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
| Connector Type | SFP+ |
|---|---|
| Port Configuration | 1 x 1 (Single) |
| Connector Mounting | Surface Mount |
| No. of Contacts | 20Contacts |
|---|---|
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 1888247-1
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
