Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1888247-1.Copy |
| Newark Part No. | 26AC6260 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 480+ | $3.270 |
| 1440+ | $2.960 |
| 2400+ | $2.750 |
Price for:Each (Supplied on Full Reel)
Minimum: 480
Multiple: 480
$1,569.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1888247-1.Copy |
| Newark Part No. | 26AC6260 |
| Technical Datasheet | |
| No. of Contacts | 20Contacts |
| Connector Type | SFP |
| Product Range | - |
| Connector Mounting | PCB Mount |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Contacts | 20Contacts |
|---|---|
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type | SFP |
|---|---|
| Connector Mounting | PCB Mount |
Alternatives for 1888247-1.
5 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
