Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1888247-2Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel43Y4534 Cut Tape26R9252 |
| Product Range | SFP+ Series |
| Your Part Number | |
| Technical Datasheet |
741 In Stock
3,820 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.260 | $3.26 |
| Total Price | $3.26 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.260 |
| 10+ | $2.820 |
| 25+ | $2.550 |
| 50+ | $2.500 |
| 100+ | $2.440 |
Full Reel
| Quantity | Price |
|---|---|
| 480+ | $2.930 |
| 1440+ | $2.640 |
| 2400+ | $2.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1888247-2Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel43Y4534 Cut Tape26R9252 |
| Product Range | SFP+ Series |
| Technical Datasheet | |
| No. of Contacts | 20Contacts |
| Port Configuration | 1 x 1 (Single) |
| Connector Mounting | Surface Mount |
| Product Range | SFP+ Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Contacts | 20Contacts |
|---|---|
| Connector Mounting | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
| Port Configuration | 1 x 1 (Single) |
|---|---|
| Product Range | SFP+ Series |
Alternatives for 1888247-2
7 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
