Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1932258-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85R4853
Your Part Number
35 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.900 |
| 5+ | $6.530 |
| 10+ | $6.090 |
| 25+ | $5.710 |
| 50+ | $5.470 |
| 100+ | $5.180 |
| 250+ | $4.920 |
Price for:Each
Minimum: 1
Multiple: 1
$6.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1932258-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85R4853
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 3.0
No. of Positions9Positions
Connector MountingThrough Hole Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (04-Feb-2026)
Alternatives for 1932258-1
3 Products Found
Product Overview
The 1932258-1 is a right angle USB Type-A Receptacle with gold-plated copper alloy contact. It supports USB 3.0 version and features 9 positions and through hole mount.
- Supports up to 5Gbps
- 10X Faster than USB 2.0
- Backward compatible with USB 2.0
- Minimized connector from factor variations
Applications
Computers & Computer Peripherals, Imaging, Video & Vision, Audio, Industrial
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Product Range
-
USB Standard
USB 3.0
No. of Positions
9Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
