Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1971785-2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel72AC7536
Re-Reel72AC7535
Cut Tape72AC7535
Product RangePower Triple Lock Series
Your Part Number
12,388 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.155 | $0.16 |
| Total Price | $0.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.155 |
| 10+ | $0.132 |
| 25+ | $0.123 |
| 50+ | $0.117 |
| 100+ | $0.111 |
Full Reel
| Quantity | Price |
|---|---|
| 4400+ | $0.066 |
| 8800+ | $0.064 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1971785-2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel72AC7536
Re-Reel72AC7535
Cut Tape72AC7535
Product RangePower Triple Lock Series
Technical Datasheet
Product RangePower Triple Lock Series
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max20AWG
SVHCTo Be Advised
Technical Specifications
Product Range
Power Triple Lock Series
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
20AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
22AWG
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
