Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1971786-1.Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.94X3357
Product RangePower Triple Lock
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 4400+ | $0.045 |
| 10000+ | $0.043 |
| 20000+ | $0.042 |
| 40000+ | $0.041 |
| 60000+ | $0.040 |
| 100000+ | $0.039 |
Price for:Each (Supplied on Full Reel)
Minimum: 4400
Multiple: 4400
$198.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1971786-1.Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.94X3357
Product RangePower Triple Lock
Technical Datasheet
Product RangePower Triple Lock
Contact PlatingTin Plated Contacts
Contact MaterialBrass
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max20AWG
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Power Triple Lock
Contact Material
Brass
Contact Termination Type
Crimp
Wire Size AWG Max
20AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
22AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 1971786-1.
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
