Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNA165111R1400Copy
Newark Part No.69AH9733
Product RangeSNA Series
Your Part Number
25 In Stock
Need more?
9 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
16 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $19.900 |
| 10+ | $14.370 |
| 25+ | $13.550 |
| 50+ | $12.800 |
| 100+ | $12.170 |
| 250+ | $11.770 |
| 500+ | $11.380 |
Price for:Each
Minimum: 1
Multiple: 1
$19.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNA165111R1400Copy
Newark Part No.69AH9733
Product RangeSNA Series
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min8AWG
Wire Size AWG Max0AWG
Conductor Area CSA35mm²
Wire Connection MethodScrew
Rated Current-
Rated Voltage-
No. of Levels1
Product RangeSNA Series
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
0AWG
Wire Connection Method
Screw
Rated Voltage
-
Product Range
SNA Series
Wire Size AWG Min
8AWG
Conductor Area CSA
35mm²
Rated Current
-
No. of Levels
1
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
