Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2316109-0Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.83AH7123
Product RangeAMPMODU Series
Your Part Number
1,244 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.858 |
Price for:Each
Minimum: 1
Multiple: 1
$0.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2316109-0Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.83AH7123
Product RangeAMPMODU Series
Technical Datasheet
Product RangeAMPMODU Series
No. of Positions20Positions
Pitch Spacing2mm
SVHCNo SVHC (25-Jun-2025)
Alternatives for 2-2316109-0
1 Product Found
Product Overview
AMPMODU double row with detent latch wire to board crimp receptacle housing it is suitable for use in signal circuit application.
- 125V operating voltage and 2A contact current rating
- UL 94V-0 flammability rating
- LCP (Liquid Crystal Polymer) housing material
- Crimp snap-in termination method to wire & cable
Technical Specifications
Product Range
AMPMODU Series
No. of Positions
20Positions
For Use With
AMP 28-24AWG 2316113 & 30-28AWG 2316114 Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
