Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2834068-2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel74AJ8788
Cut Tape74AJ8788
Product RangeSlimSeal Miniature
Your Part Number
14,358 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.112 | $0.11 |
| Total Price | $0.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.112 |
| 25+ | $0.092 |
| 50+ | $0.084 |
| 100+ | $0.077 |
| 500+ | $0.069 |
| 1000+ | $0.066 |
| 5000+ | $0.065 |
| 10000+ | $0.063 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2834068-2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel74AJ8788
Cut Tape74AJ8788
Product RangeSlimSeal Miniature
Technical Datasheet
Product RangeSlimSeal Miniature
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingGold Flash Plated Contacts
For Use WithAMP SlimSeal Miniature Series Housing Connectors
Wire Size AWG Min22AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SlimSeal Miniature
Contact Termination Type
Crimp
Contact Plating
Gold Flash Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
AMP SlimSeal Miniature Series Housing Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
