Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2013289-1 .Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.23T1816
Your Part Number
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.720 |
| 10+ | $6.080 |
| 25+ | $6.000 |
| 50+ | $5.910 |
| 100+ | $5.840 |
| 500+ | $5.750 |
| 1000+ | $5.710 |
Price for:Each
Minimum: 1
Multiple: 1
$7.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2013289-1 .Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.23T1816
Technical Datasheet
Insert & Eject MechanismCam-In Locking
Connector TypeSODIMM Socket
Memory / Card TypeDDR3 SODIMM
No. of Contacts204Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (15-Jan-2018)
Alternatives for 2013289-1 .
1 Product Found
Product Overview
The 2013289-1 is a 204-way Surface Mount Right Angle DDR3 SO DIMM Socket with gold-plated copper alloy contacts, solder peg, tin-plated stainless steel latch, floating page, 5.2mm height. The DIMM socket addresses interconnect requirements across server, communications and notebook platforms. Sockets are offered with a variety of features designed to meet high speed data applications where peak performance is required.
- Locking ejector
- Cam-in insertion
- UL94V-0 Flammability rating
- -55 to 105°C Operating temperature range
Applications
Communications & Networking, Computers & Computer Peripherals
Technical Specifications
Insert & Eject Mechanism
Cam-In Locking
Memory / Card Type
DDR3 SODIMM
Contact Material
Copper Alloy
Product Range
-
Connector Type
SODIMM Socket
No. of Contacts
204Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
