Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2015698-2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.74AJ8886
Your Part Number
291 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 10+ | $1.140 |
| 25+ | $1.120 |
| 50+ | $1.100 |
| 100+ | $1.070 |
| 250+ | $1.050 |
| 500+ | $1.030 |
| 2500+ | $1.010 |
Price for:Each
Minimum: 1
Multiple: 1
$1.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2015698-2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.74AJ8886
Technical Datasheet
Cable Length - Imperial4"
Connector to Connector90° UMCC Plug to 90° UMCC Plug
Cable Length - Metric100mm
Coaxial Cable Type0.81mm
Connector Type AUMCC Right Angle Plug
Connector Type BUMCC Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
4"
Cable Length - Metric
100mm
Connector Type A
UMCC Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° UMCC Plug to 90° UMCC Plug
Coaxial Cable Type
0.81mm
Connector Type B
UMCC Right Angle Plug
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
