Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2058943-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.35R2605
Your Part Number
508 In Stock
550 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.180 |
| 10+ | $3.910 |
| 25+ | $3.780 |
| 50+ | $3.650 |
| 100+ | $2.910 |
| 500+ | $2.600 |
| 1000+ | $2.370 |
| 2500+ | $2.110 |
Price for:Each
Minimum: 1
Multiple: 1
$4.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2058943-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.35R2605
Technical Datasheet
Connector to ConnectorMini CT Receptacle to Free End
Cable Length - Imperial6.25"
Cable Length - Metric158.8mm
Jacket ColorRed
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Mini CT Receptacle to Free End
Cable Length - Metric
158.8mm
Product Range
-
Cable Length - Imperial
6.25"
Jacket Color
Red
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2058943-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
