Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2058943-2Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 35R2606 |
| Your Part Number | |
| Technical Datasheet |
1,668 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.780 |
| 10+ | $2.030 |
| 25+ | $1.990 |
Price for:Each
Minimum: 1
Multiple: 1
$2.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2058943-2Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 35R2606 |
| Technical Datasheet | |
| Connector to Connector | Mini CT Receptacle to Free End |
| Cable Length - Imperial | 6.25" |
| Cable Length - Metric | 158.8mm |
| Jacket Color | Black |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector to Connector | Mini CT Receptacle to Free End |
|---|---|
| Cable Length - Metric | 158.8mm |
| Product Range | - |
| Cable Length - Imperial | 6.25" |
|---|---|
| Jacket Color | Black |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for 2058943-2
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
