Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2058943-3Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.87R0401
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 4000+ | $1.840 |
Price for:Each
Minimum: 4000
Multiple: 4000
$7,360.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2058943-3Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.87R0401
Technical Datasheet
Connector Type AMini CT 4 Position Receptacle
Connector to ConnectorMini CT Receptacle to Free End
Connector Type BFree End
Cable Length - Imperial6.25"
Cable Length - Metric159mm
Jacket ColorBlack, Red
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 2058943-3 is a 158.8mm 4-position 1-row white Cable Assembly with mini CT socket to free/stripped end connection. It is made of nylon housing and has pre-tin contact termination area plating and mating.
- 3A Maximum contact current rating
- 70VAC/VDC Operating voltage
- UL94V-0 Flammability
- -40 to 105°C Operating temperature range
- Crimp termination method to wire/cable
- With locking latch mating retention
Applications
Industrial
Technical Specifications
Connector Type A
Mini CT 4 Position Receptacle
Connector Type B
Free End
Cable Length - Metric
159mm
Product Range
-
Connector to Connector
Mini CT Receptacle to Free End
Cable Length - Imperial
6.25"
Jacket Color
Black, Red
SVHC
No SVHC (07-Jul-2017)
Alternatives for 2058943-3
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
