Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2102735-1Copy
Newark Part No.72Y1256
Product RangeMULTIGIG RT 2-R Series
Also Known AsBP, Half Left End, MULTIGIG RT 2R
Your Part Number
44 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $36.680 |
| 5+ | $34.670 |
| 10+ | $33.300 |
| 25+ | $32.040 |
| 50+ | $30.480 |
| 100+ | $29.080 |
Price for:Each
Minimum: 1
Multiple: 1
$36.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2102735-1Copy
Newark Part No.72Y1256
Product RangeMULTIGIG RT 2-R Series
Also Known AsBP, Half Left End, MULTIGIG RT 2R
Technical Datasheet
Product RangeMULTIGIG RT 2-R Series
No. of Contacts72Contacts
Connector TypeBackplane
Pitch Spacing1.8mm
Card Edge / Backplane Connector TypeBackplane
Contact Termination TypePress Fit
No. of Rows8Rows
Row Pitch1.8mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
MULTIGIG RT 2-R Series
Connector Type
Backplane
Card Edge / Backplane Connector Type
Backplane
Contact Termination Type
Press Fit
Row Pitch
1.8mm
Contact Plating
Gold Plated Contacts
No. of Contacts
72Contacts
Pitch Spacing
1.8mm
Gender
Receptacle
No. of Rows
8Rows
Contact Material
Phosphor Bronze
SVHC
Lead (04-Feb-2026)
Alternatives for 2102735-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
