Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2102737-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.85W3315
Product RangeMULTIGIG RT 2-R Series
Also Known AsBP, Right End, MULTIGIG RT 2R
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $51.160 |
| 5+ | $47.430 |
| 10+ | $43.710 |
| 25+ | $41.360 |
| 50+ | $39.430 |
Price for:Each
Minimum: 1
Multiple: 1
$51.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2102737-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.85W3315
Product RangeMULTIGIG RT 2-R Series
Also Known AsBP, Right End, MULTIGIG RT 2R
Technical Datasheet
Product RangeMULTIGIG RT 2-R Series
Connector TypeBackplane
No. of Contacts144Contacts
Card Edge / Backplane Connector TypeBackplane
Pitch Spacing1.8mm
Contact Termination TypePress Fit
No. of Rows9Rows
Row Pitch1.8mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
MULTIGIG RT 2-R Series
No. of Contacts
144Contacts
Pitch Spacing
1.8mm
Contact Termination Type
Press Fit
Row Pitch
1.8mm
Contact Plating
Gold Plated Contacts
Connector Type
Backplane
Card Edge / Backplane Connector Type
Backplane
Gender
Receptacle
No. of Rows
9Rows
Contact Material
Phosphor Bronze
SVHC
Lead (04-Feb-2026)
Alternatives for 2102737-1
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
