Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2102768-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.85W3316
Product RangeMULTIGIG RT 2-R Series
Your Part Number
82 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $58.530 |
| 5+ | $54.140 |
| 10+ | $49.740 |
| 25+ | $47.290 |
| 50+ | $46.350 |
Price for:Each
Minimum: 1
Multiple: 1
$58.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2102768-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.85W3316
Product RangeMULTIGIG RT 2-R Series
Technical Datasheet
Product RangeMULTIGIG RT 2-R Series
Connector TypeBackplane
No. of Contacts144Contacts
Card Edge / Backplane Connector TypeBackplane
Pitch Spacing1.8mm
Contact Termination TypePress Fit
No. of Rows9Rows
Row Pitch1.8mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCLead (04-Feb-2026)
Alternatives for 2102768-1
1 Product Found
Product Overview
- High speed backplane connector
- 144 number of positions, 9 number of rows
- 16 number of columns, 1.5A maximum contact current rating
- 0.07inch centerline (pitch), 0.07inch row-to-row spacing
- Operating temperature range from -55 to 125°C
Technical Specifications
Product Range
MULTIGIG RT 2-R Series
No. of Contacts
144Contacts
Pitch Spacing
1.8mm
Contact Termination Type
Press Fit
Row Pitch
1.8mm
Contact Plating
Gold Plated Contacts
Connector Type
Backplane
Card Edge / Backplane Connector Type
Backplane
Gender
Receptacle
No. of Rows
9Rows
Contact Material
Phosphor Bronze
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
