Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2106003-2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69R7906
Product RangeSSL Series
Your Part Number
1,628 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.747 |
Price for:Each
Minimum: 1
Multiple: 1
$0.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2106003-2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69R7906
Product RangeSSL Series
Technical Datasheet
No. of Contacts2Contacts
Pitch Spacing4mm
Product RangeSSL Series
Contact Termination TypeSurface Mount
No. of Rows1Rows
Contact PlatingTin Plated Contacts
Connector MountingPCB Mount
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Alternatives for 2106003-2
1 Product Found
Technical Specifications
No. of Contacts
2Contacts
Pitch Spacing
4mm
Contact Termination Type
Surface Mount
Contact Plating
Tin Plated Contacts
Contact Material
Copper Alloy
Gender
Receptacle
Product Range
SSL Series
No. of Rows
1Rows
Connector Mounting
PCB Mount
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
