Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2108517-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel09AJ7681RL
Cut Tape09AJ7681
Your Part Number
182 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.310 | $1.31 |
| Total Price | $1.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 50+ | $0.699 |
| 100+ | $0.554 |
| 250+ | $0.484 |
| 500+ | $0.442 |
| 1000+ | $0.430 |
| 2500+ | $0.422 |
| 5000+ | $0.413 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2108517-2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel09AJ7681RL
Cut Tape09AJ7681
Technical Datasheet
Antenna Case Size22.75mm x 2.2mm x 4.8mm
Center Frequency 12.4425GHz
Center Frequency 25.5125GHz
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Case Size
22.75mm x 2.2mm x 4.8mm
Center Frequency 2
5.5125GHz
SVHC
No SVHC (04-Feb-2026)
Center Frequency 1
2.4425GHz
Product Range
-
Technical Docs (1)
Alternatives for 2108517-2
1 Product Found
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
