Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2108838-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel64AJ2577RL
Cut Tape64AJ2577
Your Part Number
1,812 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.390 | $1.39 |
| Total Price | $1.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 50+ | $0.955 |
| 100+ | $0.861 |
| 250+ | $0.761 |
| 500+ | $0.736 |
| 1000+ | $0.719 |
| 2500+ | $0.704 |
| 5000+ | $0.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2108838-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel64AJ2577RL
Cut Tape64AJ2577
Technical Datasheet
Center Frequency2.45GHz
Antenna Case Size3.2mm x 1.6mm x 1.2mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Center Frequency
2.45GHz
Product Range
-
Antenna Case Size
3.2mm x 1.6mm x 1.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 2108838-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
